
33578515000001 | |
|---|---|
DigiKey Part Number | 33578515000001-ND |
Manufacturer | |
Manufacturer Product Number | 33578515000001 |
Description | CABLE 11COND 26AWG BLACK 500M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 Conductor Multi-Conductor Cable Black 26 AWG 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 11 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.472" (11.99mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,96198 € | 5.480,99 € |
| Unit Price without VAT: | 10,96198 € |
|---|---|
| Unit Price with VAT: | 13,04476 € |

