
33578510300001 | |
|---|---|
DigiKey Part Number | 33578510300001-ND |
Manufacturer | |
Manufacturer Product Number | 33578510300001 |
Description | CABLE - CAT5 HYBRID OUTDOOR CABL |
Customer Reference | |
Detailed Description | 11 (4 Twisted Pairs + 3) Conductor Multi-Conductor Cable Black 14 AWG, 26 AWG Foil, Braid 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 11 (4 Twisted Pairs + 3) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.469" (11.91mm) | |
Shield Type | Foil, Braid | |
Length | 98.43' (30.00m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% |


