
33578510200002 | |
|---|---|
DigiKey Part Number | 33578510200002-ND |
Manufacturer | |
Manufacturer Product Number | 33578510200002 |
Description | CBL FIBER OPTIC 100UM SMPLX 20M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode, Simplex 100µm 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | Multimode, Simplex | |
Length | 65.62' (20.00m) | |
Core Diameter | 50µm | |
Cladding Diameter | 100µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.496" (12.60mm) | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 63mm | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,62000 € | 526,62 € |
| Unit Price without VAT: | 526,62000 € |
|---|---|
| Unit Price with VAT: | 626,67780 € |

