11 Conductor Multi-Conductor Cable Black 26 AWG 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33578510100001

DigiKey Part Number
33578510100001-ND
Manufacturer
Manufacturer Product Number
33578510100001
Description
CABLE 11COND 26AWG BLACK 10M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11 Conductor Multi-Conductor Cable Black 26 AWG 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
Mfr
Conductor Strand
7/26
Series
Jacket (Insulation) Material
Packaging
Bulk
Jacket (Insulation) Diameter
0.472" (11.99mm)
Part Status
Active
Length
32.81' (10.00m)
Cable Type
Jacket Color
Black
Number of Conductors
11
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1168,25000 €168,25 €
Manufacturers Standard Package
Unit Price without VAT:168,25000 €
Unit Price with VAT:200,21750 €