
33572112005001 | |
|---|---|
DigiKey Part Number | 33572112005001-ND |
Manufacturer | |
Manufacturer Product Number | 33572112005001 |
Description | HYBR.CAB. ASSY,AC,200M,FO+POW-MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic To |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | - | |
2nd Connector | - | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | - | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.306,84000 € | 3.306,84 € |
| Unit Price without VAT: | 3.306,84000 € |
|---|---|
| Unit Price with VAT: | 3.935,13960 € |

