
33572110950001 | |
|---|---|
DigiKey Part Number | 1195-33572110950001-ND |
Manufacturer | |
Manufacturer Product Number | 33572110950001 |
Description | HYBR.CABLE ASSY, AC, 95M -2X HAN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 3 Power Line 311.68' (95.00m) 3740" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts | |
Number of Lines | 8 Signal, 3 Power | |
Cable Length - Unexposed | 311.68' (95.00m) 3740" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.354,75000 € | 1.354,75 € |
| Unit Price without VAT: | 1.354,75000 € |
|---|---|
| Unit Price with VAT: | 1.612,15250 € |

