Image for 33572110500002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33572110500002

DigiKey Part Number
33572110500002-ND
Manufacturer
Manufacturer Product Number
33572110500002
Description
CABLE RJ45 PLG/PWR 8SIG/3PWR 50M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 3 Power Line 164.04' (50.00m) 1969"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Type
RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts
Series
Number of Lines
8 Signal, 3 Power
Packaging
Bulk
Cable Length - Unexposed
164.04' (50.00m) 1969"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1858,55000 €858,55 €
Manufacturers Standard Package
Unit Price without VAT:858,55000 €
Unit Price with VAT:1.021,67450 €