Parametric Equivalent

33572110405002 | |
|---|---|
DigiKey Part Number | 33572110405002-ND |
Manufacturer | |
Manufacturer Product Number | 33572110405002 |
Description | CABLE ASSEMBLY FO HYBRID LC DUPL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 131.2' (40.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer HARTING | Length - Overall 131.2' (40.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Color - Cable Black |
1st Connector LC Duplex | Color - Connectors Black |
2nd Connector LC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.50" (12.6mm) | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33572110405001 | HARTING | 0 | 33572110405001-ND | 860,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,03000 € | 860,03 € |
| Unit Price without VAT: | 860,03000 € |
|---|---|
| Unit Price with VAT: | 1.023,43570 € |


