
33572110300001 | |
|---|---|
DigiKey Part Number | 33572110300001-ND |
Manufacturer | |
Manufacturer Product Number | 33572110300001 |
Description | CABLE RJ45 PLG/PWR 8SIG/3PWR 30M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 3 Power Line 98.43' (30.00m) 1181.102" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts | |
Number of Lines | 8 Signal, 3 Power | |
Cable Length - Unexposed | 98.43' (30.00m) 1181.102" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,91000 € | 547,91 € |
| Unit Price without VAT: | 547,91000 € |
|---|---|
| Unit Price with VAT: | 652,01290 € |

