Parametric Equivalent

33572110205002 | |
|---|---|
DigiKey Part Number | 33572110205002-ND |
Manufacturer | |
Manufacturer Product Number | 33572110205002 |
Description | CABLE ASSEMBLY FO HYBRID LC DUPL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 65.6' (20.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer HARTING | Length - Overall 65.6' (20.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Color - Cable Black |
1st Connector LC Duplex | Color - Connectors Black |
2nd Connector LC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.50" (12.6mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33572110205001 | HARTING | 0 | 33572110205001-ND | 520,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,86000 € | 558,86 € |
| Unit Price without VAT: | 558,86000 € |
|---|---|
| Unit Price with VAT: | 665,04340 € |


