
33572110180001 | |
|---|---|
DigiKey Part Number | 1195-33572110180001-ND |
Manufacturer | |
Manufacturer Product Number | 33572110180001 |
Description | HYBR.CABLE ASSY, AC, 18M -2X HAN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 3 Power Line 59.06' (18.00m) 709" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts | |
Number of Lines | 8 Signal, 3 Power | |
Cable Length - Unexposed | 59.06' (18.00m) 709" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,11000 € | 389,11 € |
| Unit Price without VAT: | 389,11000 € |
|---|---|
| Unit Price with VAT: | 463,04090 € |

