
33572110150001 | |
|---|---|
DigiKey Part Number | 33572110150001-ND |
Manufacturer | |
Manufacturer Product Number | 33572110150001 |
Description | CABLE RJ45 PLG 8 SIG/3PWR 49.21' |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 3 Power Line 49.21' (15.00m) 591" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts | |
Number of Lines | 8 Signal, 3 Power | |
Cable Length - Unexposed | 49.21' (15.00m) 591" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,53000 € | 348,53 € |
| Unit Price without VAT: | 348,53000 € |
|---|---|
| Unit Price with VAT: | 414,75070 € |

