
33572110105001 | |
|---|---|
DigiKey Part Number | 33572110105001-ND |
Manufacturer | |
Manufacturer Product Number | 33572110105001 |
Description | CABLE PWR-PWR 5WIRE 2.62' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Power Contacts 5 Line 2.62' (0.80m) 31.5" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Contacts to Power Contacts | |
Number of Lines | 5 | |
Cable Length - Unexposed | 2.62' (0.80m) 31.5" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,94000 € | 400,94 € |
| Unit Price without VAT: | 400,94000 € |
|---|---|
| Unit Price with VAT: | 477,11860 € |

