
33572110100001 | |
|---|---|
DigiKey Part Number | 33572110100001-ND |
Manufacturer | |
Manufacturer Product Number | 33572110100001 |
Description | CABLE RJ45 PLUG/PWR 8SIG/3PWR 1M |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 3 Power Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
EDA/CAD Models | 33572110100001 Models |
Category | Part Status Active |
Manufacturer HARTING | Type RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts |
Series | Number of Lines 8 Signal, 3 Power |
Packaging Bag | Cable Length - Unexposed 3.28' (1.00m) 39.4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,39000 € | 276,39 € |
| Unit Price without VAT: | 276,39000 € |
|---|---|
| Unit Price with VAT: | 328,90410 € |

