
33572110055002 | |
|---|---|
DigiKey Part Number | 33572110055002-ND |
Manufacturer | |
Manufacturer Product Number | 33572110055002 |
Description | CABLE ASSEMBLY FO HYBRID LC DUPL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer HARTING | Length - Overall 16.4' (5.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Color - Cable Black |
1st Connector LC Duplex | Color - Connectors Black |
2nd Connector LC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.50" (12.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,33000 € | 304,33 € |
| Unit Price without VAT: | 304,33000 € |
|---|---|
| Unit Price with VAT: | 362,15270 € |

