
33571110600002 | |
|---|---|
DigiKey Part Number | 33571110600002-ND |
Manufacturer | |
Manufacturer Product Number | 33571110600002 |
Description | CBL RJ45 PL-WR 8SIG/3PWR 196.85' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to Wire 8 Signal, 3 Power Line 196.85' (60.00m) 2362" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RJ45 Plug and Power Contacts to Wire | |
Number of Lines | 8 Signal, 3 Power | |
Cable Length - Unexposed | 196.85' (60.00m) 2362" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 498,28667 € | 2.989,72 € |
| Unit Price without VAT: | 498,28667 € |
|---|---|
| Unit Price with VAT: | 592,96114 € |

