Cable Fiber Optic LC Duplex To Cable 50/125 131.2' (40.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33571110405001

DigiKey Part Number
33571110405001-ND
Manufacturer
Manufacturer Product Number
33571110405001
Description
CABLE ASSEMBLY FO HYBRID LC DUPL
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To Cable 50/125 131.2' (40.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
1st Connector
LC Duplex
2nd Connector
Cable
Cable Diameter
0.50" (12.6mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
131.2' (40.0m)
Type
Multimode, Duplex
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.