
33571110050001 | |
|---|---|
DigiKey Part Number | 33571110050001-ND |
Manufacturer | |
Manufacturer Product Number | 33571110050001 |
Description | CABLE RJ45 PL-W 8 SIG/3PWR 16.4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to Wire 8 Signal, 3 Power Line 16.40' (5.00m) 197" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RJ45 Plug and Power Contacts to Wire | |
Number of Lines | 8 Signal, 3 Power | |
Cable Length - Unexposed | 16.40' (5.00m) 197" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 122,17000 € | 733,02 € |
| Unit Price without VAT: | 122,17000 € |
|---|---|
| Unit Price with VAT: | 145,38230 € |

