
33571110010002 | |
|---|---|
DigiKey Part Number | 33571110010002-ND |
Manufacturer | |
Manufacturer Product Number | 33571110010002 |
Description | CABLE RJ45 PLUG-WR 8 SIG/3PWR 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to Wire 8 Signal, 3 Power Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | RJ45 Plug and Power Contacts to Wire | |
Number of Lines | 8 Signal, 3 Power | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 81,88000 € | 491,28 € |
| Unit Price without VAT: | 81,88000 € |
|---|---|
| Unit Price with VAT: | 97,43720 € |

