D-Sub Cable Assembly HD78 Beige, Twisted Pair (Round) 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33562132000016

DigiKey Part Number
33562132000016-ND
Manufacturer
Manufacturer Product Number
33562132000016
Description
CABLE ASSY HD78 SHLD BEIGE 2M
Customer Reference
Detailed Description
D-Sub Cable Assembly HD78 Beige, Twisted Pair (Round) 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
HD78
Number of Positions
78
Length
6.56' (2.00m)
Shielding
Shielded
Color
Beige, Twisted Pair (Round)
Usage
Patch
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.