
33562130500023 | |
|---|---|
DigiKey Part Number | 33562130500023-ND |
Manufacturer | |
Manufacturer Product Number | 33562130500023 |
Description | CABLE ASSY HD44 SHLD BEIGE 500MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD44 Beige, Twisted Pair (Round) 1.64' (500.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD44 | |
Number of Positions | 44 | |
Length | 1.64' (500.00mm) | |
Shielding | Shielded | |
Color | Beige, Twisted Pair (Round) | |
Usage | Patch | |
Contact Finish | - | |
Contact Finish Thickness | - |

