D-Sub Cable Assembly HD78 Beige, Twisted Pair (Round) 32.81' (10.00m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33562121000030

DigiKey Part Number
33562121000030-ND
Manufacturer
Manufacturer Product Number
33562121000030
Description
CABLE ASSY HD78 SHLD BEIGE 10M
Customer Reference
Detailed Description
D-Sub Cable Assembly HD78 Beige, Twisted Pair (Round) 32.81' (10.00m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
HD78
Manufacturer
HARTING
Number of Positions
78
Packaging
Bulk
Length
32.81' (10.00m)
Part Status
Obsolete
Shielding
Shielded
1st Connector
Plug, Male Pins
Color
Beige, Twisted Pair (Round)
2nd Connector
Plug, Male Pins
Usage
Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.