D-Sub Cable Assembly HD44 Beige, Twisted Pair (Round) 3.28' (1.00m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33562120100033

DigiKey Part Number
33562120100033-ND
Manufacturer
Manufacturer Product Number
33562120100033
Description
CABLE ASSY HD44 SHLD BEIGE 1M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD44 Beige, Twisted Pair (Round) 3.28' (1.00m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
HD44
Number of Positions
44
Length
3.28' (1.00m)
Shielding
Shielded
Color
Beige, Twisted Pair (Round)
Usage
Patch
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
197,24000 €97,24 €
Manufacturers Standard Package
Unit Price without VAT:97,24000 €
Unit Price with VAT:115,71560 €