Image for 33544510020007 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33544510020007

DigiKey Part Number
33544510020007-ND
Manufacturer
Manufacturer Product Number
33544510020007
Description
HAN 3A SFP FO CAB. ASSY-2M LC DU
Customer Reference
Detailed Description
Cable Fiber Optic To
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
1st Connector
-
2nd Connector
-
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
-
Length - Overall
-
Type
-
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.