
33542120150002 | |
|---|---|
DigiKey Part Number | 33542120150002-ND |
Manufacturer | |
Manufacturer Product Number | 33542120150002 |
Description | FO CABLE ASSY-1,5M-2XHAN3A-2XLC |
Customer Reference | |
Detailed Description | Cable Fiber Optic To |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | - | |
2nd Connector | - | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | - | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |

