Cable Fiber Optic LC Duplex To LC Duplex 50/125 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33542110500002

DigiKey Part Number
33542110500002-ND
Manufacturer
Manufacturer Product Number
33542110500002
Description
FO CABLE ASSY-50M-2XHAN3A-2XLC D
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
HARTING
Length - Overall
164.0' (50.0m)
Packaging
Bag
Type
Multimode, Duplex
Part Status
Obsolete
Color - Cable
Black
1st Connector
LC Duplex
Color - Connectors
Black
2nd Connector
LC Duplex
Jacket (Insulation) Material
Flame Retardant Non-Corrosive (FRNC)
Cable Diameter
0.32" (8.2mm)
Operating Temperature
-20°C ~ 60°C
Cable Type
Break-Out
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.