
33542110500001 | |
|---|---|
DigiKey Part Number | 1195-33542110500001-ND |
Manufacturer | |
Manufacturer Product Number | 33542110500001 |
Description | HAN 3A MARINE CABLE ASSEMBLY, DO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Cable Type Break-Out |
Manufacturer HARTING | Fiber Type 9/125 |
Series | Length - Overall 164.0' (50.0m) |
Packaging Bulk | Type Singlemode, Duplex |
Part Status Active | Color - Cable Black |
1st Connector LC Duplex | Color - Connectors Black |
2nd Connector LC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.37" (9.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,26000 € | 592,26 € |
| Unit Price without VAT: | 592,26000 € |
|---|---|
| Unit Price with VAT: | 704,78940 € |

