33542110400002 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 345,38000 €
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 9/125 131.2' (40.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33542110400002

DigiKey Part Number
1195-33542110400002-ND
Manufacturer
Manufacturer Product Number
33542110400002
Description
HAN 3A MARINE CABLE ASSEMBLY, DO
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 131.2' (40.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.37" (9.5mm)
Cable Type
Break-Out
Features
-
Fiber Type
9/125
Length - Overall
131.2' (40.0m)
Type
Singlemode, Duplex
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes