Parametric Equivalent

33542110200001 | |
|---|---|
DigiKey Part Number | 1195-33542110200001-ND |
Manufacturer | |
Manufacturer Product Number | 33542110200001 |
Description | HAN 3A MARINE CABLE ASSEMBLY, DO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 65.6' (20.0m) |
Datasheet | Datasheet |
Category | Cable Type Break-Out |
Manufacturer HARTING | Fiber Type 9/125 |
Series | Length - Overall 65.6' (20.0m) |
Packaging Bulk | Type Singlemode, Duplex |
Part Status Active | Color - Cable Black |
1st Connector LC Duplex | Color - Connectors Black |
2nd Connector LC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.37" (9.5mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33542110200002 | HARTING | 0 | 1195-33542110200002-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,31000 € | 260,31 € |
| Unit Price without VAT: | 260,31000 € |
|---|---|
| Unit Price with VAT: | 309,76890 € |


