
33532110200001 | |
|---|---|
DigiKey Part Number | 1195-33532110200001-ND |
Manufacturer | |
Manufacturer Product Number | 33532110200001 |
Description | HAN PUSHPULL SCRJ FIBER OPTIC CA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SCRJ Duplex To SCRJ Duplex 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SCRJ Duplex | |
2nd Connector | SCRJ Duplex | |
Cable Diameter | 0.31" (8.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 164.0' (50.0m) | |
Type | Multimode, Duplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Green | |
Color - Connectors | Black | |
Insertion Loss | - | |
Jacket (Insulation) Material | Polyurethane (PUR) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,41000 € | 378,41 € |
| Unit Price without VAT: | 378,41000 € |
|---|---|
| Unit Price with VAT: | 450,30790 € |

