
33507070611030 | |
|---|---|
DigiKey Part Number | 1195-33507070611030-ND |
Manufacturer | |
Manufacturer Product Number | 33507070611030 |
Description | PPPOWER L AIDA D.E.5G1,5MM PUR 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 9.8' (3.00m) |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer HARTING | Number of Rows 1 |
Series | Length 9.8' (3.00m) |
Packaging Bulk | Color Gray |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 135,77600 € | 1.357,76 € |
| Unit Price without VAT: | 135,77600 € |
|---|---|
| Unit Price with VAT: | 161,57344 € |

