5 Position Cable Assembly Rectangular Socket to Cable 49.2' (15.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33507000612150

DigiKey Part Number
1195-33507000612150-ND
Manufacturer
Manufacturer Product Number
33507000612150
Description
PPPOWER L AIDA S.E.5G2,5MM PUR 1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Cable 49.2' (15.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
5
Manufacturer
HARTING
Number of Rows
1
Series
Length
49.2' (15.00m)
Packaging
Bulk
Color
Gray
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10338,63300 €3.386,33 €
Unit Price without VAT:338,63300 €
Unit Price with VAT:402,97327 €