
33506869245004 | |
|---|---|
DigiKey Part Number | 1195-33506869245004-ND |
Manufacturer | |
Manufacturer Product Number | 33506869245004 |
Description | HAN S CABLE ASSEMBLY, FEMALE, BL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Female to Heavy Duty Connector, Female 1 Line 1.31' (0.40m) 15.75" |
Datasheet | Datasheet |
EDA/CAD Models | 33506869245004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Female to Heavy Duty Connector, Female | |
Number of Lines | 1 | |
Cable Length - Unexposed | 1.31' (0.40m) 15.75" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 85,40200 € | 854,02 € |
| Unit Price without VAT: | 85,40200 € |
|---|---|
| Unit Price with VAT: | 101,62838 € |

