


33503998141010 | |
|---|---|
DigiKey Part Number | 1195-33503998141010-ND |
Manufacturer | |
Manufacturer Product Number | 33503998141010 |
Description | HAN F+B 4/4 HYBRID WITH ETHERNET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Jack and Heavy Duty Connector, Male to Wire 13 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RJ45 Jack and Heavy Duty Connector, Male to Wire | |
Number of Lines | 13 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 223,96200 € | 2.239,62 € |
| Unit Price without VAT: | 223,96200 € |
|---|---|
| Unit Price with VAT: | 266,51478 € |

