
33501400304100 | |
|---|---|
DigiKey Part Number | 1195-33501400304100-ND |
Manufacturer | |
Manufacturer Product Number | 33501400304100 |
Description | HAN 1A 12PIN IP65 SINGLE ENDED C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Male to Cable 12 Line 2.62' (0.80m) 31.5" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Male to Cable | |
Number of Lines | 12 | |
Cable Length - Unexposed | 2.62' (0.80m) 31.5" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 49,95200 € | 499,52 € |
| Unit Price without VAT: | 49,95200 € |
|---|---|
| Unit Price with VAT: | 59,44288 € |

