
33500100201100 | |
|---|---|
DigiKey Part Number | 1195-33500100201100-ND |
Manufacturer | |
Manufacturer Product Number | 33500100201100 |
Description | HAN 1A 3+PE IP65 SINGLE ENDED CA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Female to Cable 4 Line 2.62' (0.80m) 31.5" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Female to Cable | |
Number of Lines | 4 | |
Cable Length - Unexposed | 2.62' (0.80m) 31.5" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,04700 € | 390,47 € |
| Unit Price without VAT: | 39,04700 € |
|---|---|
| Unit Price with VAT: | 46,46593 € |

