
33483434806010 | |
|---|---|
DigiKey Part Number | 1195-33483434806010-ND |
Manufacturer | |
Manufacturer Product Number | 33483434806010 |
Description | MPP IX TP A 4X2XAWG26 CAT6A PVC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type IX Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 8 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,09000 € | 57,09 € |
| 10 | 48,52900 € | 485,29 € |
| 25 | 45,49240 € | 1.137,31 € |
| 50 | 43,32300 € | 2.166,15 € |
| 100 | 41,25790 € | 4.125,79 € |
| Unit Price without VAT: | 57,09000 € |
|---|---|
| Unit Price with VAT: | 67,93710 € |

