8 Position Industrial Mini, Type IX Plug to Plug 3.28' (1.00m) Yellow Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33483434805010

DigiKey Part Number
1195-33483434805010-ND
Manufacturer
Manufacturer Product Number
33483434805010
Description
MPP IX TYPE A 4X2XAWG26 CAT6A PV
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Industrial Mini, Type IX Plug to Plug 3.28' (1.00m) Yellow Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
Industrial Mini, Type IX
Number of Positions
8
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
-
Cable Type
Round
Usage
-
Length
3.28' (1.00m)
Color
Yellow
Shielding
Shielded
Wire Gauge
26 AWG
Frequency - Max
-
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,82000 €55,82 €
1047,44600 €474,46 €
Manufacturers Standard Package
Unit Price without VAT:55,82000 €
Unit Price with VAT:66,42580 €