
33483434804050 | |
|---|---|
DigiKey Part Number | 1195-33483434804050-ND |
Manufacturer | |
Manufacturer Product Number | 33483434804050 |
Description | MPP IX TYPE A 4X2XAWG26 CAT6A PU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type IX Plug to Plug 16.40' (5.00m) Yellow Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 8 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 16.40' (5.00m) | |
Color | Yellow | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,47000 € | 77,47 € |
| 10 | 65,85500 € | 658,55 € |
| 25 | 61,73440 € | 1.543,36 € |
| 50 | 58,79080 € | 2.939,54 € |
| 100 | 55,98890 € | 5.598,89 € |
| Unit Price without VAT: | 77,47000 € |
|---|---|
| Unit Price with VAT: | 92,18930 € |

