8 Position Industrial Mini, Type IX Plug to Plug 1.64' (500.00mm) Yellow Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33483434804005

DigiKey Part Number
1195-33483434804005-ND
Manufacturer
Manufacturer Product Number
33483434804005
Description
MPP IX TYPE A 4X2XAWG26 CAT6A PU
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Industrial Mini, Type IX Plug to Plug 1.64' (500.00mm) Yellow Shielded
Datasheet
 Datasheet
EDA/CAD Models
33483434804005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
Industrial Mini, Type IX
Number of Positions
8
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
-
Cable Type
Round
Usage
-
Length
1.64' (500.00mm)
Color
Yellow
Shielding
Shielded
Wire Gauge
26 AWG
Frequency - Max
-
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,70000 €55,70 €
1047,34400 €473,44 €
2544,38200 €1.109,55 €
5042,26540 €2.113,27 €
10040,25080 €4.025,08 €
Manufacturers Standard Package
Unit Price without VAT:55,70000 €
Unit Price with VAT:66,28300 €