
33483434804002 | |
|---|---|
DigiKey Part Number | 1195-33483434804002-ND |
Manufacturer | |
Manufacturer Product Number | 33483434804002 |
Description | HARTING IX TYPE A CAT6A OVERMOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p10c (RJ50) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 10p10c (RJ50) |
Manufacturer HARTING | Length 0.66' (200.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 44,61900 € | 446,19 € |
| Unit Price without VAT: | 44,61900 € |
|---|---|
| Unit Price with VAT: | 53,09661 € |

