33483232A32075 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 48,67000 €
Datasheet
Modular Cable Plug to Plug 10p10c (RJ50) 24.61' (7.50m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 10p10c (RJ50) 24.61' (7.50m) Unshielded
ix Industrial® Data Transfer Miniaturization

33483232A32075

DigiKey Part Number
1195-33483232A32075-ND
Manufacturer
Manufacturer Product Number
33483232A32075
Description
IX TYPE B OM 5X2XAWG26 PVC 7.5M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 10p10c (RJ50) 24.61' (7.50m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
10p10c (RJ50)
Series
Length
24.61' (7.50m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Latch Lock, Molded Plugs
Connector Type
Plug to Plug
Style
Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
33483232A21075HARTING01195-33483232A21075-ND48,67000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,74000 €43,74 €
Manufacturers Standard Package
Unit Price without VAT:43,74000 €
Unit Price with VAT:52,05060 €