Parametric Equivalent
Parametric Equivalent

33483147819100 | |
|---|---|
DigiKey Part Number | 1195-33483147819100-ND |
Manufacturer | |
Manufacturer Product Number | 33483147819100 |
Description | IX TYPE A OM - DB RJ45 CAT.6A RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Connector Type IX Plug to RJ45, 8p8c Male |
Manufacturer HARTING | Length 32.81' (10.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33483147804100 | HARTING | 0 | 1195-33483147804100-ND | 60,86000 € | Parametric Equivalent |
| 33483147805100 | HARTING | 0 | 1195-33483147805100-ND | 49,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,67000 € | 118,67 € |
| Unit Price without VAT: | 118,67000 € |
|---|---|
| Unit Price with VAT: | 141,21730 € |


