
33483147819020 | |
|---|---|
DigiKey Part Number | 1195-33483147819020-ND |
Manufacturer | |
Manufacturer Product Number | 33483147819020 |
Description | ix Type A OM - DB RJ45 Cat.6A Ra |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Connector Type IX Plug to RJ45, 8p8c Male |
Manufacturer HARTING | Length 6.56' (2.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 € | 42,55 € |
| 10 | 36,16100 € | 361,61 € |
| 25 | 33,89760 € | 847,44 € |
| 50 | 32,28060 € | 1.614,03 € |
| 100 | 30,74140 € | 3.074,14 € |
| 250 | 28,81952 € | 7.204,88 € |
| Unit Price without VAT: | 42,55000 € |
|---|---|
| Unit Price with VAT: | 50,63450 € |

