
33483147819010 | |
|---|---|
DigiKey Part Number | 1195-33483147819010-ND |
Manufacturer | |
Manufacturer Product Number | 33483147819010 |
Description | ix Type A OM - DB RJ45 Cat.6A Ra |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,40000 € | 30,40 € |
| 10 | 25,84000 € | 258,40 € |
| 25 | 24,22240 € | 605,56 € |
| 50 | 23,06680 € | 1.153,34 € |
| 100 | 21,96680 € | 2.196,68 € |
| 250 | 20,59316 € | 5.148,29 € |
| Unit Price without VAT: | 30,40000 € |
|---|---|
| Unit Price with VAT: | 36,17600 € |

