Parametric Equivalent
Parametric Equivalent

33483147819005 | |
|---|---|
DigiKey Part Number | 1195-33483147819005-ND |
Manufacturer | |
Manufacturer Product Number | 33483147819005 |
Description | ix Type A OM - DB RJ45 Cat.6A Ra |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Male | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,04000 € | 25,04 € |
| 10 | 21,27900 € | 212,79 € |
| 25 | 19,94680 € | 498,67 € |
| 50 | 18,99500 € | 949,75 € |
| 100 | 18,08910 € | 1.808,91 € |
| 250 | 16,95788 € | 4.239,47 € |
| 500 | 16,22676 € | 8.113,38 € |
| Unit Price without VAT: | 25,04000 € |
|---|---|
| Unit Price with VAT: | 29,79760 € |


