
33483147804030 | |
|---|---|
DigiKey Part Number | 1195-33483147804030-ND |
Manufacturer | |
Manufacturer Product Number | 33483147804030 |
Description | ix Type A OM - DB RJ45 Cat.6A PU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,42000 € | 32,42 € |
| 10 | 27,55700 € | 275,57 € |
| 25 | 25,83200 € | 645,80 € |
| 50 | 24,59960 € | 1.229,98 € |
| 100 | 23,42650 € | 2.342,65 € |
| 250 | 21,96164 € | 5.490,41 € |
| Unit Price without VAT: | 32,42000 € |
|---|---|
| Unit Price with VAT: | 38,57980 € |

