
33483147412030 | |
|---|---|
DigiKey Part Number | 1195-33483147412030-ND |
Manufacturer | |
Manufacturer Product Number | 33483147412030 |
Description | ix Type A OM - RJ45 Profinet C P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p4c Male 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p4c Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,94000 € | 32,94 € |
| 10 | 27,99700 € | 279,97 € |
| 25 | 26,24400 € | 656,10 € |
| 50 | 24,99220 € | 1.249,61 € |
| 100 | 23,80050 € | 2.380,05 € |
| 250 | 22,31236 € | 5.578,09 € |
| Unit Price without VAT: | 32,94000 € |
|---|---|
| Unit Price with VAT: | 39,19860 € |

