
33483147412005 | |
|---|---|
DigiKey Part Number | 1195-33483147412005-ND |
Manufacturer | |
Manufacturer Product Number | 33483147412005 |
Description | ix Type A OM - RJ45 Profinet C P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p4c Male 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p4c Male | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Green | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,66000 € | 21,66 € |
| 10 | 18,41200 € | 184,12 € |
| 25 | 17,25880 € | 431,47 € |
| 50 | 16,43520 € | 821,76 € |
| 100 | 15,65140 € | 1.565,14 € |
| 250 | 14,67248 € | 3.668,12 € |
| 500 | 13,97314 € | 6.986,57 € |
| Unit Price without VAT: | 21,66000 € |
|---|---|
| Unit Price with VAT: | 25,77540 € |

