Parametric Equivalent

33483147412003 | |
|---|---|
DigiKey Part Number | 1195-33483147412003-ND |
Manufacturer | |
Manufacturer Product Number | 33483147412003 |
Description | ix Type A OM - RJ45 Profinet C P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p4c Male 0.98' (300.0mm) |
Datasheet | Datasheet |
Category | Connector Type IX Plug to RJ45, 8p4c Male |
Manufacturer HARTING | Length 0.98' (300.0mm) |
Series | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33483147409003 | HARTING | 8 | 1195-33483147409003-ND | 21,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,50000 € | 21,50 € |
| 10 | 18,27700 € | 182,77 € |
| 25 | 17,13280 € | 428,32 € |
| 50 | 16,31500 € | 815,75 € |
| 100 | 15,53680 € | 1.553,68 € |
| 250 | 14,56516 € | 3.641,29 € |
| 500 | 13,87090 € | 6.935,45 € |
| Unit Price without VAT: | 21,50000 € |
|---|---|
| Unit Price with VAT: | 25,58500 € |


